Part Details for DS36276M/NOPB by National Semiconductor Corporation
Results Overview of DS36276M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS36276M/NOPB Information
DS36276M/NOPB by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS36276M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 41 |
|
$1.1000 / $1.3800 | Buy Now |
Part Details for DS36276M/NOPB
DS36276M/NOPB CAD Models
DS36276M/NOPB Part Data Attributes
|
DS36276M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS36276M/NOPB
National Semiconductor Corporation
IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.11; EIA-422-A; TIA-422-A; EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 60 ns | |
Width | 3.9 mm |
Alternate Parts for DS36276M/NOPB
This table gives cross-reference parts and alternative options found for DS36276M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36276M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS36276MX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS36276M/NOPB vs DS36276MX/NOPB |
DS36276MX/NOPB | Texas Instruments | Check for Price | FailSafe Multipoint Transceiver 8-SOIC 0 to 70 | DS36276M/NOPB vs DS36276MX/NOPB |
DS36276M | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8 | DS36276M/NOPB vs DS36276M |
DS36276M | Texas Instruments | Check for Price | FailSafe Multipoint Transceiver 8-SOIC 0 to 70 | DS36276M/NOPB vs DS36276M |
DS36276M | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOIC-8, Line Driver or Receiver | DS36276M/NOPB vs DS36276M |
DS36276MX | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS36276M/NOPB vs DS36276MX |
DS36276M/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the DS36276M/NOPB is -40°C to +85°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to use a heat sink, ensure good airflow, and follow proper PCB design and layout guidelines to minimize thermal resistance.
-
The maximum allowed voltage on the input pins of the DS36276M/NOPB is 5.5V, which is the absolute maximum rating. However, it is recommended to keep the input voltage within the recommended operating range of 3.3V ± 10% to ensure reliable operation.
-
The DS36276M/NOPB has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The recommended power-up sequence for the DS36276M/NOPB is to apply power to the VCC pin first, followed by the input signals. This ensures that the internal voltage regulators and bias circuits are properly initialized.