Part Details for DS1815R-10-U+ by Maxim Integrated Products
Results Overview of DS1815R-10-U+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1815R-10-U+ Information
DS1815R-10-U+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DS1815R-10-U+
DS1815R-10-U+ CAD Models
DS1815R-10-U+ Part Data Attributes
|
DS1815R-10-U+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1815R-10-U+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, ROHS COMPLIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, ROHS COMPLIANT, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for DS1815R-10-U+
This table gives cross-reference parts and alternative options found for DS1815R-10-U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1815R-10-U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1815R-10 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.88V, CMOS, PDSO3 | DS1815R-10-U+ vs DS1815R-10 |
DS1815R-10-U | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | DS1815R-10-U+ vs DS1815R-10-U |
DS1815R-10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +2.88VV, CMOS, PDSO3, SOT-23, 3 PIN | DS1815R-10-U+ vs DS1815R-10 |
DS1815R-10-U+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the DS1815R-10-U+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF decoupling capacitor between VCC and GND as close to the device as possible.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as placing the device in close proximity to the target temperature source, using a thermally conductive material, and minimizing thermal gradients.
-
The maximum cable length for the 1-Wire interface of the DS1815R-10-U+ is approximately 100 meters, but this can vary depending on the cable quality, noise environment, and system design.
-
Yes, the DS1815R-10-U+ can be used in a multi-drop configuration, but it's essential to follow the 1-Wire bus protocol and ensure that each device has a unique address and is properly terminated.
-
The DS1815R-10-U+ has a built-in power-on reset and brown-out detection circuitry. To handle these events, it's recommended to use an external capacitor to filter the power supply and ensure a clean reset signal.