Part Details for DS1811R-10+T&R by Maxim Integrated Products
Results Overview of DS1811R-10+T&R by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1811R-10+T&R Information
DS1811R-10+T&R by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1811R-10+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1811R-10+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7385 In Stock |
|
$2.0626 / $3.8300 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 71 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 1600 |
|
$1.7541 / $3.5082 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 141 |
|
$1.5202 / $3.5082 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 56 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 4 |
|
$0.5000 | Buy Now |
|
Rochester Electronics | DS1811 - 5V EconoReset with Open Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 2895 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
SMC-DS1811R-10+T&R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2649 |
|
RFQ |
Part Details for DS1811R-10+T&R
DS1811R-10+T&R CAD Models
DS1811R-10+T&R Part Data Attributes
|
DS1811R-10+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1811R-10+T&R
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, 0.50 INCH, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | 0.50 INCH, ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.35V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for DS1811R-10+T&R
This table gives cross-reference parts and alternative options found for DS1811R-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1811R-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1811R-10+T&R | Analog Devices Inc | $2.3028 | 5V EconoReset with Open Drain Output, 3-SOT_23-N/A, 3 Pins, -40 to 85C | DS1811R-10+T&R vs DS1811R-10+T&R |
DS1811R-10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.35VV, CMOS, PDSO3, SOT-23, 3 PIN | DS1811R-10+T&R vs DS1811R-10 |
DS1811R-10+T&R Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DS1811R-10+T&R is 2.7V to 5.5V.
-
To ensure reliable data retention, it is recommended to follow proper power-up and power-down sequences, and to avoid writing data during power-down or brownout conditions.
-
The maximum clock frequency supported by the DS1811R-10+T&R is 400 kHz.
-
To handle bus contention issues, it is recommended to use a bus buffer or a multiplexer to isolate the DS1811R-10+T&R from other devices on the bus.
-
The typical current consumption of the DS1811R-10+T&R is 1.5mA (active) and 1μA (standby).