Part Details for DS1708EUA+T&R by Analog Devices Inc
Results Overview of DS1708EUA+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1708EUA+T&R Information
DS1708EUA+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DS1708EUA+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1708EUAT&R
|
Mouser Electronics | Supervisory Circuits 3.3 and 5.0 Volt MicroMonitor RoHS: Compliant | 0 |
|
$7.5200 | Order Now |
|
Analog Devices Inc | 3.3 and 5.0 Volt MicroMonitor Min Qty: 3000 Package Multiple: 1 | 0 |
|
$7.9688 | Buy Now |
|
Vyrian | Peripheral ICs | 1203 |
|
RFQ |
Part Details for DS1708EUA+T&R
DS1708EUA+T&R CAD Models
DS1708EUA+T&R Part Data Attributes
|
DS1708EUA+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1708EUA+T&R
Analog Devices Inc
3.3 and 5.0 Volt MicroMonitor, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-17 | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS1708EUA+T&R
This table gives cross-reference parts and alternative options found for DS1708EUA+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1708EUA+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX706TCUA+ | Analog Devices Inc | Check for Price | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | DS1708EUA+T&R vs MAX706TCUA+ |
FM809TP3 | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | DS1708EUA+T&R vs FM809TP3 |
MAX6346UR25-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | DS1708EUA+T&R vs MAX6346UR25-T |
MAX6346XR44-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO3, SC-70, 3 PIN | DS1708EUA+T&R vs MAX6346XR44-T |
MAX809MEXR+T10 | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | DS1708EUA+T&R vs MAX809MEXR+T10 |
MAX6346UR35-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO3, SOT-23, 3 PIN | DS1708EUA+T&R vs MAX6346UR35-T |
ISL88001IE46Z-T7A | Renesas Electronics Corporation | Check for Price | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel | DS1708EUA+T&R vs ISL88001IE46Z-T7A |
MAX6328XR44-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | DS1708EUA+T&R vs MAX6328XR44-T |
MAX810LEUR+ | Analog Devices Inc | Check for Price | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | DS1708EUA+T&R vs MAX810LEUR+ |
ISL88003IH44Z-T | Intersil Corporation | Check for Price | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | DS1708EUA+T&R vs ISL88003IH44Z-T |