Part Details for DS1620S/T&R by Maxim Integrated Products
Results Overview of DS1620S/T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1620S/T&R Information
DS1620S/T&R by Maxim Integrated Products is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DS1620S/T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Quest Components | 151 |
|
$3.6186 / $5.8680 | Buy Now | |
|
Vyrian | Sensors & Transducers | 886 |
|
RFQ | |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 8SO | 6860 |
|
$1.2513 / $1.6162 | Buy Now |
Part Details for DS1620S/T&R
DS1620S/T&R CAD Models
DS1620S/T&R Part Data Attributes
|
DS1620S/T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1620S/T&R
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.208 INCH, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLIANCE TO MIL-208 | |
Body Breadth | 5.285 mm | |
Body Height | 1.905 mm | |
Body Length or Diameter | 5.31 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
DS1620S/T&R Frequently Asked Questions (FAQ)
-
Up to 256 DS1620 devices can be connected to a single 1-Wire bus, as long as the total bus capacitance does not exceed 750pF.
-
The DS1620 has a built-in power-on reset circuit that initializes the device to a known state when power is applied. This ensures that the device starts in a valid state and prevents any spurious data from being transmitted during power-up.
-
The VPP pin is used to program the device's ROM during manufacturing. It is not intended for use in normal operation and should be connected to VCC or left unconnected.
-
Yes, the DS1620 can be used in a multi-drop configuration, where multiple devices are connected to the same 1-Wire bus. Each device has a unique 64-bit ROM code that allows it to be addressed individually.
-
The DS1620 has a built-in thermal alarm that triggers when the temperature exceeds a user-programmable threshold. When an alarm condition occurs, the device sends an alarm signal on the 1-Wire bus, which can be detected by a microcontroller or other host device.