-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I<sup>2</sup>C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1374U-33+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1252
|
Newark | Binary Counter, 32Bit, Usop-10, Date Format:Binary, Clock Format:Binary, Clock Ic Type:-, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Clock Ic Case Style:Μsop, No. Of Pins:10Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Analog Devices DS1374U-33+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.8840 | Buy Now |
DISTI #
700-DS1374U-33
|
Mouser Electronics | Real Time Clock I C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output RoHS: Compliant | 511 |
|
$3.3200 / $6.0500 | Buy Now |
|
Analog Devices Inc | I²C, 32-Bit Binary Counter Wat Package Multiple: 1 | 401 |
|
$1.9674 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1374U-33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1374U-33+
Analog Devices Inc
I<sup>2</sup>C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-04-11 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
The recommended power-up sequence is to apply VCC first, followed by VBAT. This ensures that the internal registers are properly initialized.
When the battery is dead or removed, the DS1374U-33+ will reset and lose its clock data. To handle this, you can use an external capacitor to maintain the VBAT voltage for a short period, allowing the device to retain its clock data.
The maximum clock accuracy deviation over temperature is ±2 ppm from 0°C to 40°C, and ±3 ppm from -40°C to 85°C.
Yes, the DS1374U-33+ can be used as an RTC in a battery-backed mode. The device can switch to battery power when the main power supply (VCC) is removed, allowing the RTC to continue running.
The DS1374U-33+ can be interfaced with a microcontroller using a 3-wire serial interface (SCL, SDA, and RST). The microcontroller can read and write data to the DS1374U-33+ using I2C protocol.