Part Details for DS1267BS-010+T/R by Analog Devices Inc
Results Overview of DS1267BS-010+T/R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1267BS-010+T/R Information
DS1267BS-010+T/R by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1267BS-010+T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9614
|
Newark | Digital Potentiometer, 10Kohm, 256 Steps, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices DS1267BS-010+T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3100 / $8.0700 | Buy Now |
DISTI #
700-DS1267BS-010+T/R
|
Mouser Electronics | Digital Potentiometer ICs Dual 256-step digital potentiometer RoHS: Compliant | 2761 |
|
$5.8100 / $9.6500 | Buy Now |
|
Analog Devices Inc | Dual 256-step digital potentio Min Qty: 1 Package Multiple: 1 | 139 |
|
$5.8158 / $9.6500 | Buy Now |
Part Details for DS1267BS-010+T/R
DS1267BS-010+T/R CAD Models
DS1267BS-010+T/R Part Data Attributes
|
DS1267BS-010+T/R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1267BS-010+T/R
Analog Devices Inc
Dual Digital Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
DS1267BS-010+T/R Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS1267BS-010+T/R should include a solid ground plane, separate analog and digital power planes, and a decoupling capacitor (e.g., 0.1uF) between VCC and GND. Additionally, keep the analog input traces short and away from digital signals to minimize noise coupling.
-
To ensure accurate temperature measurements, make sure to follow proper thermal design practices, such as placing the device in close proximity to the thermal source, using a thermally conductive material (e.g., copper) for the PCB, and minimizing thermal gradients. Also, calibrate the device according to the datasheet recommendations.
-
The maximum cable length for the 1-Wire interface of the DS1267BS-010+T/R is approximately 100 meters, depending on the cable type, noise environment, and data rate. However, it's recommended to keep the cable length as short as possible to minimize signal degradation and noise susceptibility.
-
Yes, the DS1267BS-010+T/R can be used in a multi-drop 1-Wire bus configuration. However, each device must have a unique ROM code, and the master device must be able to handle the increased bus capacitance and signal reflections. Follow the 1-Wire bus design guidelines and use a 1-Wire bus repeater if necessary.
-
The POR and BOR features of the DS1267BS-010+T/R ensure that the device resets properly during power-up and brown-out conditions. To handle these features, ensure that the power supply is stable and within the recommended operating range, and that the device is properly reset after a power-on or brown-out event.