-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Digital Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1267BS-010+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1186
|
Newark | Digital Pot, 10K, Dual, Wsoic-16, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices DS1267BS-010+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$5.0000 / $8.7200 | Buy Now |
DISTI #
700-DS1267BS-010+
|
Mouser Electronics | Digital Potentiometer ICs Dual 256-step digital potentiometer RoHS: Compliant | 704 |
|
$5.0100 / $8.7200 | Buy Now |
DISTI #
V99:2348_26362402
|
Arrow Electronics | Digital Potentiometer 10kOhm 256POS Volatile Linear 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 | Americas - 65 |
|
$5.1580 / $9.0100 | Buy Now |
|
Analog Devices Inc | Dual 256-step digital potentio Package Multiple: 1 | 100 |
|
$3.7900 / $8.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1267BS-010+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1267BS-010+
Analog Devices Inc
Dual Digital Potentiometer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 6 V | |
Resistor Terminal Voltage-Min | -6 V | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 750 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.5 mm |
A good PCB layout for the DS1267BS-010+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. It's also recommended to use a 4-layer PCB with a dedicated power plane and to follow the layout guidelines provided in the datasheet.
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be mounted in a way that minimizes thermal coupling to the surrounding environment, and the temperature sensor should be placed close to the device being measured.
The maximum allowed voltage on the VCC pin of the DS1267BS-010+ is 5.5V. Exceeding this voltage can cause permanent damage to the device. It's recommended to use a voltage regulator or a voltage limiter to ensure that the voltage on the VCC pin does not exceed the maximum rating.
The DS1267BS-010+ can be interfaced with a microcontroller using a 3-wire serial interface (SCL, SDA, and RST). The microcontroller can read the temperature data from the DS1267BS-010+ by sending the appropriate commands and reading the response. The datasheet provides detailed information on the communication protocol and the commands used to read and write data to the device.
The typical power consumption of the DS1267BS-010+ is around 1.5mA when operating at 5V and 3.3mA when operating at 3.3V. However, the power consumption can vary depending on the operating frequency, voltage, and other factors. It's recommended to consult the datasheet for more detailed information on power consumption.