Part Details for DS1230AB-70+ by Maxim Integrated Products
Results Overview of DS1230AB-70+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1230AB-70+ Information
DS1230AB-70+ by Maxim Integrated Products is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS1230AB-70+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1230AB-70+-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 28EDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
130 In Stock |
|
$30.0749 / $36.5900 | Buy Now |
|
Quest Components | NON-VOLATILE SRAM MODULE, 32KX8, 70NS, CMOS | 8 |
|
$58.6340 / $61.7200 | Buy Now |
Part Details for DS1230AB-70+
DS1230AB-70+ CAD Models
DS1230AB-70+ Part Data Attributes
|
DS1230AB-70+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1230AB-70+
Maxim Integrated Products
Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, ROHS COMPLIANT, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDIP-P28 | |
JESD-609 Code | e3 | |
Length | 38.227 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.4 mm | |
Standby Current-Max | 0.0006 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS1230AB-70+
This table gives cross-reference parts and alternative options found for DS1230AB-70+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230AB-70+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1230AB-70IND+ | Analog Devices Inc | $35.4873 | 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C | DS1230AB-70+ vs DS1230AB-70IND+ |
DS1230AB-70+ | Analog Devices Inc | Check for Price | 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | DS1230AB-70+ vs DS1230AB-70+ |
DS1630Y-70-IND | Dallas Semiconductor | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, | DS1230AB-70+ vs DS1630Y-70-IND |
DS1230Y-70 | Maxim Integrated Products | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, 0.740 INCH, DIP-28 | DS1230AB-70+ vs DS1230Y-70 |
BQ4011YMA-70 | Benchmarq Microelectronics Inc | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, PDIP28, | DS1230AB-70+ vs BQ4011YMA-70 |
BQ4011YMA-70N | Benchmarq Microelectronics Inc | Check for Price | Non-Volatile SRAM Module, 32KX8, 70ns, CMOS, PDIP28, | DS1230AB-70+ vs BQ4011YMA-70N |
DS1230AB-70+ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DS1230AB-70+ is 4.5V to 5.5V.
-
The DS1230AB-70+ has a built-in power-on reset circuit that holds the reset output active for a minimum of 200ms after power-up, ensuring that the microprocessor is properly reset.
-
The VCC pin is the power supply input for the DS1230AB-70+, and it should be connected to a stable 5V power source.
-
No, the DS1230AB-70+ is designed to operate at 5V and is not compatible with 3.3V systems.
-
The reset output voltage of the DS1230AB-70+ is typically 0.8V to 1.2V below the VCC voltage.