Part Details for DS1010-64T1DS by Ningbo connfly electronic CO LTD
Results Overview of DS1010-64T1DS by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1010-64T1DS Information
DS1010-64T1DS by Ningbo connfly electronic CO LTD is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for DS1010-64T1DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICVT-64P-S
|
TME | Socket: integrated circuits, DIP64, 19.05mm, THT, Pitch: 1.778mm Min Qty: 2 | 327 |
|
$0.2600 / $0.6940 | Buy Now |
Part Details for DS1010-64T1DS
DS1010-64T1DS CAD Models
DS1010-64T1DS Part Data Attributes
|
DS1010-64T1DS
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1010-64T1DS
Ningbo connfly electronic CO LTD
IC Socket, DIP64, 64 Contact(s), 1.778mm Term Pitch, 19.05mm Row Spacing, Solder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL94V-0 | |
Body Breadth | 0.848 inch | |
Body Depth | 0.189 inch | |
Body Length | 2.24 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.7500000000000001 mm | |
Terminal Pitch | 1.778 mm | |
Termination Type | SOLDER |