-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS04-254-2-01BK-SMT by Same Sky is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-2-01BK-SMT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2285 In Stock |
|
$0.3688 / $0.7100 | Buy Now |
DISTI #
490-DS04254201BK-SMT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 1 position, Black | 1634 |
|
$0.3640 / $0.7000 | Buy Now |
DISTI #
V36:1790_24080594
|
Arrow Electronics | Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks Date Code: 2438 | Americas - 1440 |
|
$0.3364 / $0.4485 | Buy Now |
DISTI #
V99:2348_24080594
|
Arrow Electronics | Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2314 | Americas - 18 |
|
$0.3107 / $0.4712 | Buy Now |
|
Onlinecomponents.com | DIP Switch - 1 Position - Surface Mount - 2.54 mm Pitch - Flat Slide Actuator - Flat Bottom - SMT Pin RoHS: Compliant |
2973 In Stock |
|
$0.3544 / $0.4716 | Buy Now |
DISTI #
86309552
|
Verical | Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 120 Package Multiple: 120 Date Code: 2438 | Americas - 1440 |
|
$0.3364 / $0.4485 | Buy Now |
DISTI #
88107107
|
Verical | Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 88 Package Multiple: 1 | Americas - 1189 |
|
$0.3362 / $0.4520 | Buy Now |
DISTI #
DS04254201BKSMT
|
TME | Switch: DIP-SWITCH, Poles number: 1, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 0 |
|
$0.3430 / $0.5710 | RFQ |
DISTI #
DS04-254-2-01BK-SMT
|
Chip One Stop | Electromechanicals RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Tube | 1189 |
|
$0.3030 / $0.4520 | Buy Now |
|
Master Electronics | DIP Switch - 1 Position - Surface Mount - 2.54 mm Pitch - Flat Slide Actuator - Flat Bottom - SMT Pin RoHS: Compliant |
2973 In Stock |
|
$0.3544 / $0.4716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS04-254-2-01BK-SMT
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS04-254-2-01BK-SMT
Same Sky
1 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Same Sky | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PIANO TYPE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 4.25 mm | |
Body Length or Diameter | 3.54 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended soldering temperature for DS04-254-2-01BK-SMT is 260°C (500°F) for 3 seconds or less.
Yes, the DS04-254-2-01BK-SMT is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range for DS04-254-2-01BK-SMT is -40°C to 85°C (-40°F to 185°F).
While the DS04-254-2-01BK-SMT is designed to be rugged, it's still important to consider the specific vibration requirements of your application. Consult with a CUI Devices representative for guidance.
The typical lead time for DS04-254-2-01BK-SMT varies depending on the quantity and availability. Consult with a CUI Devices representative or authorized distributor for the most up-to-date information.