-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS01-254-L-01BE by Same Sky is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS01-254-L-01BE-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
11270 In Stock |
|
$0.2172 / $0.4200 | Buy Now |
DISTI #
490-DS01-254-L-01BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, flat bottom, long pin, 1 position, Blue | 22998 |
|
$0.2180 / $0.3900 | Buy Now |
DISTI #
V36:1790_24080550
|
Arrow Electronics | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Lead time: 15 Weeks Date Code: 2151 | Americas - 3941 |
|
$0.1985 / $0.2092 | Buy Now |
DISTI #
V99:2348_24080550
|
Arrow Electronics | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2418 | Americas - 629 |
|
$0.1930 / $0.3638 | Buy Now |
|
Onlinecomponents.com | DIP Switch - 1 Position - Through Hole - 2.54 mm Pitch - Raised Slide Actuator - Flat Bottom - Long Pin RoHS: Compliant |
2014 In Stock |
|
$0.1685 / $0.2692 | Buy Now |
DISTI #
61132976
|
Verical | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1920 Package Multiple: 1920 Date Code: 2151 | Americas - 3840 |
|
$0.1985 / $0.2092 | Buy Now |
DISTI #
DS01254L01BE
|
TME | Switch: DIP-SWITCH, Poles number: 1, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1 | 0 |
|
$0.2090 / $0.3770 | RFQ |
|
Master Electronics | DIP Switch - 1 Position - Through Hole - 2.54 mm Pitch - Raised Slide Actuator - Flat Bottom - Long Pin RoHS: Compliant |
2014 In Stock |
|
$0.1685 / $0.2692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS01-254-L-01BE
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS01-254-L-01BE
Same Sky
1 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Same Sky | |
Actuator Color | WHITE | |
Actuator Length | 0.047 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED | |
Body Breadth | 9.9 mm | |
Body Color | BLACK | |
Body Height | 5.5 mm | |
Body Length or Diameter | 3.96 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.15 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended operating temperature range for the DS01-254-L-01BE is -40°C to 85°C.
Yes, the DS01-254-L-01BE is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The typical power consumption of the DS01-254-L-01BE is 1.5W, but this can vary depending on the specific application and operating conditions.
Yes, the DS01-254-L-01BE is designed to withstand high-vibration environments and meets the requirements of IEC 60068-2-6.
Yes, the DS01-254-L-01BE is compatible with conformal coating, but it's recommended to follow the manufacturer's guidelines for coating materials and processes.