-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1-A H-bridge motor driver 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8837CDSGT by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2507
|
Newark | Motor Driver, H-Bridge, Wson-8, Motor Type:H-Bridge, No. Of Outputs:1Outputs, Output Current:1A, Output Voltage:11V, Driver Case Style:Wson, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:7V, Operating Temperature Rohs Compliant: Yes |Texas Instruments DRV8837CDSGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-44747-1-ND
|
DigiKey | IC HALF-BRIDGE DRVR PWM 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
903 In Stock |
|
$0.7490 / $1.4200 | Buy Now |
DISTI #
DRV8837CDSGT
|
TME | IC: driver, H-bridge, brush motor controller, WSON8, 0÷1.5A, Ch: 1 Min Qty: 1 | 0 |
|
$0.7300 / $1.4500 | RFQ |
|
Win Source Electronics | IC HALF-BRIDGE DRVR PWM 8WSON / Motor Driver NMOS PWM 8-WSON (2x2) | 168210 |
|
$0.0482 / $0.0621 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8837CDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8837CDSGT
Texas Instruments
12-V, 1-A H-bridge motor driver 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for DRV8837CDSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8837CDSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8837DSGR | Texas Instruments | $0.7308 | 12-V, 1.8-A H-bridge motor driver 8-WSON -40 to 85 | DRV8837CDSGT vs DRV8837DSGR |
The maximum current rating of the DRV8837CDSGT is 2.5A per channel, with a peak current of 4A.
The DRV8837CDSGT can be configured for different motor types by adjusting the input logic levels and the enable pin. For example, for a stepper motor, the input logic levels should be set to 5V, and the enable pin should be tied high. For a DC motor, the input logic levels should be set to 3.3V, and the enable pin should be tied low.
The internal voltage regulator in the DRV8837CDSGT is used to generate a 5V supply for the internal logic and the gate drivers. This allows the device to operate from a single supply voltage, and eliminates the need for an external voltage regulator.
The DRV8837CDSGT has built-in overcurrent protection and thermal shutdown features. The device will automatically shut down if the current exceeds 4A or if the junction temperature exceeds 150°C. Additionally, external protection circuits can be added to provide additional protection against overcurrent and overheating.
The minimum input voltage required for the DRV8837CDSGT is 6.5V, although the recommended operating voltage range is 8V to 35V.