-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1-A H-bridge motor driver, PWM control with low power sleep mode 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV8210PDSGR by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV8210PDSGRCT-ND
|
DigiKey | 11V, 1A H-BRIDGE MOTOR DRIVER, P Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12883 In Stock |
|
$0.2701 / $0.6800 | Buy Now |
DISTI #
595-DRV8210PDSGR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 12-V 1-A H-bridge m otor driver PWM con RoHS: Compliant | 19728 |
|
$0.2400 / $1.2800 | Buy Now |
DISTI #
DRV8210PDSGR
|
TME | IC: driver, H-bridge, brush motor controller, WSON8, 1.76A, Ch: 1 Min Qty: 1 | 930 |
|
$0.4300 / $0.6500 | Buy Now |
|
LCSC | WSON-8(2x2) Brushed DC Motor Drivers ROHS | 705 |
|
$0.3653 / $0.6294 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3496068 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8210PDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8210PDSGR
Texas Instruments
12-V, 1-A H-bridge motor driver, PWM control with low power sleep mode 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DRV8210PDSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8210PDSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV8210DSGR | Texas Instruments | $0.3743 | 12-V, 1.76-A H-bridge motor driver with auto sleep mode 8-WSON -40 to 125 | DRV8210PDSGR vs DRV8210DSGR |
DRV8210DRLR | Texas Instruments | $0.3770 | 12-V, 1.76-A H-bridge motor driver with auto sleep mode 6-SOT-5X3 -40 to 125 | DRV8210PDSGR vs DRV8210DRLR |
DRV8839DSSR | Texas Instruments | $0.7995 | 12-V, 1.8-A, H-bridge driver with independent half-bridge control 12-WSON -40 to 85 | DRV8210PDSGR vs DRV8839DSSR |
The maximum current rating of the DRV8210PDSGR is 1.5A per channel, with a peak current of 3A.
The DRV8210PDSGR can be configured for half-bridge or full-bridge operation by connecting the appropriate pins and setting the MODE pin high or low. Refer to the application note SLVA883 for more details.
The VREG pin is an internal voltage regulator output that can be used to power external circuitry. It is a 5V output with a maximum current rating of 10mA.
The DRV8210PDSGR has built-in overcurrent and overtemperature protection. The device will automatically shut down in the event of an overcurrent or overtemperature condition, and will restart when the fault is cleared.
The minimum input voltage required for the DRV8210PDSGR is 8V, although it is recommended to use a minimum of 10V for optimal performance.