-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-VRMS DirectPath™ line driver with adjustable gain 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV632PW | Texas Instruments | DirectPath™, 2-VRMS Line Driver With Adjustable Gain 14-TSSOP -40 to 85 | |
DRV632PWR | Texas Instruments | DirectPath™, 2-VRMS Line Driver With Adjustable Gain 14-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33273-5-ND
|
DigiKey | IC LINE DRIVER 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
901 In Stock |
|
$0.5366 / $1.1400 | Buy Now |
DISTI #
595-DRV632PW
|
Mouser Electronics | Audio Amplifiers DirectPath 2Vrms Lin e Driver A 595-DRV632PWR RoHS: Compliant | 7345 |
|
$0.5060 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV632PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV632PW
Texas Instruments
2-VRMS DirectPath™ line driver with adjustable gain 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DRV632PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV632PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV632PWR | Texas Instruments | $0.3496 | 2-VRMS DirectPath™ line driver with adjustable gain 14-TSSOP -40 to 85 | DRV632PW vs DRV632PWR |
The maximum power dissipation of the DRV632PW is 2.5W. However, it's recommended to keep the junction temperature below 150°C to ensure reliable operation.
The choice of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. TI provides a detailed component selection guide in the datasheet and application notes.
The minimum input voltage required for the DRV632PW is 8V, but it's recommended to use a minimum of 10V to ensure proper operation.
The DRV632PW is rated for operation up to 125°C, but it's recommended to derate the power dissipation at higher temperatures to ensure reliable operation.
The DRV632PW has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional external protection circuits may be required depending on the specific application requirements.