Part Details for DRV5053RAQLPGMQ1 by Texas Instruments
Results Overview of DRV5053RAQLPGMQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5053RAQLPGMQ1 Information
DRV5053RAQLPGMQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5053RAQLPGMQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5053RAQLPGMQ1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17950 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-40066-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
2647 In Stock |
|
$0.3301 / $0.8400 | Buy Now |
DISTI #
595-DRV5053RAQLPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Analog-Bipolar Hall Effect Sensor A 595-DRV5053RAQLPGQ1 RoHS: Compliant | 2445 |
|
$0.3560 / $0.8400 | Buy Now |
DISTI #
86278665
|
Verical | Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo Automotive AEC-Q100 RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 1701 | Americas - 17950 |
|
$0.2888 / $0.4191 | Buy Now |
|
Rochester Electronics | DRV5053-Q1 Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family RoHS: Compliant Status: Active Min Qty: 1 | 17950 |
|
$0.2310 / $0.3726 | Buy Now |
|
LCSC | TO-92 Hall Switches ROHS | 293 |
|
$0.4783 / $0.9169 | Buy Now |
Part Details for DRV5053RAQLPGMQ1
DRV5053RAQLPGMQ1 CAD Models
DRV5053RAQLPGMQ1 Part Data Attributes
|
DRV5053RAQLPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053RAQLPGMQ1
Texas Instruments
Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensitivity (mV/G) | -450 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5053RAQLPGMQ1
This table gives cross-reference parts and alternative options found for DRV5053RAQLPGMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5053RAQLPGMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5053RAQDBZT | Texas Instruments | $0.5040 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053RAQLPGMQ1 vs DRV5053RAQDBZT |
DRV5053RAELPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | DRV5053RAQLPGMQ1 vs DRV5053RAELPGMQ1 |
DRV5053RAQDBZRQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | DRV5053RAQLPGMQ1 vs DRV5053RAQDBZRQ1 |
PDRV5053RAQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5053RAQLPGMQ1 vs PDRV5053RAQLPG |
DRV5053RAELPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | DRV5053RAQLPGMQ1 vs DRV5053RAELPGQ1 |
PDRV5053RAQDBZT | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5053RAQLPGMQ1 vs PDRV5053RAQDBZT |
DRV5053RAQLPGMQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DRV5053 application note (SLVAUH7) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Calibration of the DRV5053RAQLPGMQ1 involves adjusting the sensitivity and offset of the device to match the specific requirements of your application. Texas Instruments provides a calibration procedure in the DRV5053 datasheet and application note (SLVAUH7) which involves applying a known magnetic field and adjusting the device's internal registers to achieve the desired performance.
-
The DRV5053RAQLPGMQ1 has an operating temperature range of -40°C to 125°C, but the device's performance may degrade at higher temperatures. It's recommended to follow the thermal management guidelines in the application note (SLVAUH7) to ensure reliable operation over the entire temperature range.
-
The DRV5053RAQLPGMQ1 is designed to operate from a 3.3V or 5V power supply, but it's not recommended to use it with a different voltage without consulting with Texas Instruments' support team. The device's performance and accuracy may be affected by a different power supply voltage, and it may require additional external components or modifications to the PCB layout.
-
The DRV5053RAQLPGMQ1 has a digital output that can be connected to a microcontroller's digital input. The device's output is a pulse-width modulated (PWM) signal that indicates the presence or absence of a magnetic field. The microcontroller can read the PWM signal and convert it to a digital signal using a timer or counter. Texas Instruments provides example code and interface guidelines in the DRV5053 application note (SLVAUH7).