-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5053EAQLPGM by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3124148
|
Farnell | HALL EFFECT, BIPOLAR, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 47 |
|
$0.7980 / $1.5587 | Buy Now |
DISTI #
2473007
|
Farnell | HALL EFFECT, BIPOLAR, TO-92-3 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$0.3624 | Buy Now |
DISTI #
296-38604-1-ND
|
DigiKey | SENSOR HALL EFFECT ANALOG TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
107 In Stock |
|
$0.2741 / $0.9900 | Buy Now |
DISTI #
595-DRV5053EAQLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38V Analog Bi pol Hall Eff Snsr A 595-DRV5053EAQLPG RoHS: Compliant | 9832 |
|
$0.2380 / $0.6900 | Buy Now |
|
Vyrian | Sensors & Transducers | 2963 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5053EAQLPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5053EAQLPGM
Texas Instruments
High voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; IT HAS SENSITIVITY 45 MV/MT AND OUTPUT CURRENT 300 MICROAMP | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Input Mode | BIPOLAR | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 mA | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | 450 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
The DRV5053EAQLPGM can operate from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
The DRV5053EAQLPGM has a built-in overcurrent protection (OCP) feature that limits the output current to prevent damage to the device and the load. When an overcurrent condition is detected, the device will limit the output current to a safe level.
The DRV5053EAQLPGM requires a minimum input voltage of 4.5V to operate. However, it's recommended to use a minimum input voltage of 5V for optimal performance.
Yes, the DRV5053EAQLPGM is designed to operate in high-vibration environments. It has a robust design and is qualified to meet the requirements of the AEC-Q100 standard for automotive applications.
To ensure EMC, it's recommended to follow proper PCB design and layout guidelines, use a suitable filter or common-mode choke, and ensure that the device is properly decoupled from the power supply.