-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5032FCDBZR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47766-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2586 In Stock |
|
$0.1285 / $0.4100 | Buy Now |
DISTI #
595-DRV5032FCDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Low power (5 Hz <1u A) low voltage (up A 595-DRV5032FCDBZT RoHS: Compliant | 0 |
|
$0.1570 / $0.3500 | Order Now |
DISTI #
V72:2272_17537992
|
Arrow Electronics | Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1790 |
|
$0.1769 / $0.1894 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOL SOT23-3 | 29490 |
|
$0.0750 / $0.0968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032FCDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032FCDBZR
Texas Instruments
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.9 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0035 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 5 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | -5.0-5.0mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5032FCDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5032FCDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5032FCDBZT | Texas Instruments | $0.3331 | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85 | DRV5032FCDBZR vs DRV5032FCDBZT |
A good PCB layout for the DRV5032FCDBZR involves keeping the device as close as possible to the magnet, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The sensitivity of the DRV5032FCDBZR can be set by adjusting the resistor values of the external resistive divider network connected to the SENS pin. A higher resistance value will increase the sensitivity, while a lower resistance value will decrease the sensitivity.
The DRV5032FCDBZR can operate up to 100 kHz, but the maximum operating frequency depends on the specific application and the strength of the magnetic field. It's recommended to consult the datasheet and application notes for more information.
The output signal of the DRV5032FCDBZR is an open-drain output, which requires an external pull-up resistor to a voltage source. The output signal can be connected to a microcontroller or other logic circuits, but it's recommended to use a buffer or a voltage translator if the output signal needs to be driven over a long distance or to a high-impedance load.
The recommended power-on sequence for the DRV5032FCDBZR is to first apply the power supply voltage (VCC) and then apply the input signal to the VIN pin. This ensures that the internal voltage regulator is fully powered up before the input signal is applied.