-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5032FADMRR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48908-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR 4X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6382 In Stock |
|
$0.2317 / $0.4700 | Buy Now |
DISTI #
V72:2272_18665769
|
Arrow Electronics | Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2324 Container: Cut Strips | Americas - 334 |
|
$0.1401 / $0.1959 | Buy Now |
DISTI #
74493014
|
Verical | Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 4-Pin X2SON EP T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2324 | Americas - 334 |
|
$0.1401 / $0.1766 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 147 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 117 |
|
$0.5000 / $1.0000 | Buy Now | |
|
Vyrian | Sensors & Transducers | 82135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032FADMRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032FADMRR
Texas Instruments
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.1 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1.4 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.8 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0035 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 5 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | -5.0-5.0mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5032FADMRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5032FADMRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5032FADMRT | Texas Instruments | $0.3331 | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85 | DRV5032FADMRR vs DRV5032FADMRT |
A good PCB layout for the DRV5032FADMRR involves keeping the input and output stages separate, using a ground plane, and minimizing the length of the traces between the device and the capacitors. TI provides a recommended layout in the datasheet and in application notes.
Choose capacitors with a high ripple current rating, low ESR, and a voltage rating that exceeds the maximum voltage of the device. X5R or X7R ceramic capacitors are good options. The datasheet provides guidance on capacitor selection and values.
The DRV5032FADMRR can operate up to 100 kHz, but the maximum frequency depends on the specific application and the values of the external components. TI recommends consulting the datasheet and application notes for more information.
Use a voltage regulator or a TVS diode to protect the device from overvoltage. For overcurrent protection, use a fuse or a current-sensing resistor with a comparator to detect overcurrent conditions. TI provides guidance on protection circuits in the datasheet and application notes.
The DRV5032FADMRR is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. Consult the datasheet and application notes for guidance on thermal management and derating.