-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5032AJDBZR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48531-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11359 In Stock |
|
$0.1577 / $0.3300 | Buy Now |
DISTI #
595-DRV5032AJDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ultra-Low Power 1.65 V to 5.5V A 595-DRV5032AJDBZT RoHS: Compliant | 788 |
|
$0.1710 / $0.3300 | Buy Now |
DISTI #
V72:2272_18754861
|
Arrow Electronics | Hall Effect Sensor 5mA Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 157 |
|
$0.1359 / $0.2869 | Buy Now |
DISTI #
DRV5032AJDBZR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8795 |
|
$0.1240 / $0.1560 | Buy Now |
|
Vyrian | Sensors & Transducers | 48406 |
|
RFQ | |
|
Win Source Electronics | LP HALL 32AJDBZR/DNCR / Ultra-Low-Power Digital-Switch Hall Effect Sensor | 61500 |
|
$0.0866 / $0.1118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5032AJDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5032AJDBZR
Texas Instruments
Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9.5 mT | |
Magnetic Field Range-Min | 3 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.0035 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 5 mA | |
Output Polarity | COMPLEMENTARY | |
Output Range | -5-5mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5032AJDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5032AJDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5032AJDMRR | Texas Instruments | $0.2884 | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85 | DRV5032AJDBZR vs DRV5032AJDMRR |
DRV5032AJDMRT | Texas Instruments | $0.3331 | Low-power (5Hz, <1µA) low-voltage (up to 5.5V) switch 4-X2SON -40 to 85 | DRV5032AJDBZR vs DRV5032AJDMRT |
A good PCB layout for the DRV5032AJDBZR involves keeping the input and output stages separate, using a solid ground plane, and minimizing the length of the traces between the device and the load. TI provides a recommended PCB layout in the datasheet and application notes.
The choice of external components, such as resistors and capacitors, depends on the specific application and operating conditions. TI provides guidelines for component selection in the datasheet and application notes. Additionally, the TI website offers a component selection tool to help with this process.
The DRV5032AJDBZR can operate up to 100 kHz, but the maximum operating frequency depends on the specific application and load conditions. It's essential to consult the datasheet and application notes for more information on frequency limitations.
The DRV5032AJDBZR has built-in overcurrent protection, but it's still essential to implement additional protection measures, such as fuses or PTC resistors, to prevent damage from excessive current. Thermal management is also crucial; ensure good airflow and consider using a heat sink if necessary.
The DRV5032AJDBZR is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the operating temperature range and potential thermal management requirements for your specific application.