-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013FAQDBZR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44587-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5411 In Stock |
|
$0.2151 / $0.4300 | Buy Now |
DISTI #
595-DRV5013FAQDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38V Hall Effe ct Sensor RoHS: Compliant | 3526 |
|
$0.2190 / $0.4700 | Buy Now |
|
LCSC | SOT-23 Hall Switches ROHS | 755 |
|
$0.1636 / $0.3259 | Buy Now |
|
Vyrian | Sensors & Transducers | 5753 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013FAQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013FAQDBZR
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 2.6 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.4 mT | |
Magnetic Field Range-Min | -3.4 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
The DRV5013 can operate from -40°C to 125°C, making it suitable for a wide range of applications.
The output filter should be chosen based on the specific application requirements, such as the desired bandwidth and noise reduction. A good starting point is to use a 2nd-order low-pass filter with a cutoff frequency around 100 kHz to 200 kHz.
To minimize noise and ensure optimal performance, it is recommended to place the DRV5013 close to the magnet, use a ground plane, and keep the input and output traces separate and as short as possible.
Calibration involves adjusting the sensitivity and offset of the device. This can be done by applying a known magnetic field and adjusting the sensitivity and offset registers to achieve the desired output.
The typical current consumption of the DRV5013 is around 10 mA, but this can vary depending on the specific application and operating conditions.