-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013BCQDBZT by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49622-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23748 In Stock |
|
$0.5418 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013BCQDBZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013BCQDBZT
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; SENSITIVITY 12 MILLI TESLA | |
Body Breadth | 1.3 mm | |
Body Height | 1.005 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 24 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5013BCQDBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013BCQDBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013BCQDBZR | Texas Instruments | $0.1413 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013BCQDBZT vs DRV5013BCQDBZR |
DRV5013BCQLPGM | Texas Instruments | $0.1554 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013BCQDBZT vs DRV5013BCQLPGM |
DRV5013BCELPEM | Texas Instruments | $0.1695 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 150 | DRV5013BCQDBZT vs DRV5013BCELPEM |
DRV5013BCQDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | DRV5013BCQDBZT vs DRV5013BCQDBZRQ1 |
DRV5013BCQLPGMQ1 | Texas Instruments | $0.2119 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125 | DRV5013BCQDBZT vs DRV5013BCQLPGMQ1 |
PDRV5013BCQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013BCQDBZT vs PDRV5013BCQLPG |
Texas Instruments provides a recommended PCB layout in the DRV5013 datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize noise.
The sense resistor value depends on the current sensing range and the desired accuracy. A smaller sense resistor value provides a higher current sensing range but may reduce accuracy, while a larger value provides higher accuracy but limits the current sensing range. TI provides a sense resistor calculator tool to help with the selection.
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage can damage the device. It's essential to ensure that the power supply voltage is within the recommended range of 4.5V to 5.5V.
The DRV5013BCQDBZT provides a differential output signal, which requires a differential amplifier or a dedicated ADC with a differential input to process. The output signal is also susceptible to noise, so proper filtering and shielding are necessary to ensure accurate measurements.
The thermal shutdown temperature of the DRV5013BCQDBZT is typically around 150°C. When the device temperature exceeds this threshold, it will shut down to prevent damage. It's essential to ensure proper thermal management, such as providing adequate heat sinking and airflow, to prevent thermal shutdown.