Part Details for DRV5013BCELPGMQ1 by Texas Instruments
Results Overview of DRV5013BCELPGMQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013BCELPGMQ1 Information
DRV5013BCELPGMQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5013BCELPGMQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40044-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2498 / $0.4900 | Buy Now |
DISTI #
595-DRV5013BCELPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Digital-Latch H all Effect Sensor A 595-DRV5013BCELPGQ1 RoHS: Compliant | 0 |
|
$0.2430 / $0.5700 | Order Now |
|
LCSC | TO-92 Hall Switches ROHS | 88 |
|
$0.3636 / $0.3849 | Buy Now |
Part Details for DRV5013BCELPGMQ1
DRV5013BCELPGMQ1 CAD Models
DRV5013BCELPGMQ1 Part Data Attributes
|
DRV5013BCELPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013BCELPGMQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 24 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-30mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
DRV5013BCELPGMQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DRV5013 datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The sense resistor value depends on the desired current sensing range and the output voltage of the DRV5013BCELPGMQ1. A higher sense resistor value provides a higher output voltage, but also increases the noise sensitivity. Texas Instruments provides a sense resistor calculation tool and guidelines in the datasheet to help with the selection.
-
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage can damage the device. It's essential to ensure that the power supply voltage is within the recommended range to prevent damage and ensure reliable operation.
-
The DRV5013BCELPGMQ1 has an output voltage offset and gain error that can be calibrated out using external resistors and amplifiers. Texas Instruments provides application notes and examples on how to perform this calibration to achieve high accuracy current sensing.
-
The recommended operating temperature range for the DRV5013BCELPGMQ1 is -40°C to 125°C. Operating the device outside this range can affect its performance, accuracy, and reliability.