Part Details for DRV5013AGQLPGM by Texas Instruments
Results Overview of DRV5013AGQLPGM by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013AGQLPGM Information
DRV5013AGQLPGM by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5013AGQLPGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5013AGQLPGM-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
105111 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-41078-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5755 In Stock |
|
$0.2245 / $0.4500 | Buy Now |
DISTI #
595-DRV5013AGQLPGM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV5013AGQLPG RoHS: Compliant | 2454 |
|
$0.2340 / $0.4500 | Buy Now |
DISTI #
86278445
|
Verical | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1941 Package Multiple: 1 Date Code: 1501 | Americas - 63111 |
|
$0.1444 / $0.1933 | Buy Now |
DISTI #
86278274
|
Verical | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo RoHS: Compliant Min Qty: 1941 Package Multiple: 1 Date Code: 1401 | Americas - 42000 |
|
$0.1444 / $0.1933 | Buy Now |
|
Rochester Electronics | DRV5013 High voltage (up to 38-V), high bandwidth (30-kHz) Hall effect latch RoHS: Compliant Status: Active Min Qty: 1 | 105111 |
|
$0.1155 / $0.1863 | Buy Now |
|
LCSC | TO-92 Hall Switches ROHS | 1000 |
|
$0.2640 / $0.2733 | Buy Now |
Part Details for DRV5013AGQLPGM
DRV5013AGQLPGM CAD Models
DRV5013AGQLPGM Part Data Attributes
|
DRV5013AGQLPGM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013AGQLPGM
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5013AGQLPGM
This table gives cross-reference parts and alternative options found for DRV5013AGQLPGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013AGQLPGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013AGQDBZR | Texas Instruments | $0.1413 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013AGQLPGM vs DRV5013AGQDBZR |
DRV5013AGEDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 | DRV5013AGQLPGM vs DRV5013AGEDBZRQ1 |
DRV5013AGQDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | DRV5013AGQLPGM vs DRV5013AGQDBZRQ1 |
DRV5013AGELPGQ1 | Texas Instruments | $0.2343 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | DRV5013AGQLPGM vs DRV5013AGELPGQ1 |
DRV5013AGQLPG | Texas Instruments | $0.5122 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013AGQLPGM vs DRV5013AGQLPG |
PDRV5013AGQDBZT | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013AGQLPGM vs PDRV5013AGQDBZT |
DRV5013AGQLPGM Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the DRV5013AGQLPGM. TI recommends a 4-layer PCB with a solid ground plane, and to keep the high-frequency signals away from the sensitive analog circuits. A good rule of thumb is to keep the analog and digital grounds separate and connected only at the power supply.
-
The DRV5013AGQLPGM has a thermal pad that must be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Keep the surrounding components at a safe distance to prevent thermal interference.
-
A pi-filter (L-C-R) or a simple RC filter can be used to filter out high-frequency noise and ensure a clean input signal. The filter values depend on the specific application, but a good starting point is a 1uF capacitor and a 1kΩ resistor in series with a 10uH inductor.
-
The gain and offset of the DRV5013AGQLPGM can be calibrated using external resistors and potentiometers. TI provides a calibration procedure in the datasheet, which involves adjusting the gain and offset to achieve the desired output range and accuracy.
-
To prevent damage or malfunction, it's essential to follow a proper power-up sequence. First, apply the analog power supply (AVDD), then the digital power supply (DVDD), and finally the input signal. Ensure that the power supplies are stable and within the recommended voltage range before applying the input signal.