-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013AGQDBZR by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38450-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9358 In Stock |
|
$0.2459 / $0.4900 | Buy Now |
DISTI #
595-DRV5013AGQDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5-38V Dig Latch Ha ll Effect Sensor A 595-DRV5013AGQDBZT RoHS: Compliant | 9269 |
|
$0.2180 / $0.4300 | Buy Now |
DISTI #
V72:2272_07254322
|
Arrow Electronics | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 2574 |
|
$0.1682 / $0.1854 | Buy Now |
DISTI #
65100742
|
Verical | Hall Effect Sensor 30mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2221 | Americas - 2574 |
|
$0.1682 / $0.1797 | Buy Now |
|
LCSC | SOT-23 Hall Switches ROHS | 9124 |
|
$0.1522 / $0.3560 | Buy Now |
|
Vyrian | Sensors & Transducers | 6777 |
|
RFQ | |
|
Win Source Electronics | MAGNETIC SWITCH LATCH SOT23-3 | 90000 |
|
$0.7029 / $1.0542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013AGQDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013AGQDBZR
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5013AGQDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013AGQDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013AGQLPGM | Texas Instruments | $0.1554 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013AGQDBZR vs DRV5013AGQLPGM |
PDRV5013AGQDBZT | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013AGQDBZR vs PDRV5013AGQDBZT |
A good PCB layout for the DRV5013AGQDBZR involves keeping the high-current paths short and wide, using a solid ground plane, and placing the decoupling capacitors close to the device. TI provides a recommended PCB layout in the datasheet and application notes.
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value. The datasheet provides guidelines for inductor selection, and TI's inductor selection tool can also be used.
The maximum ambient temperature for the DRV5013AGQDBZR is 85°C, but the device can operate up to 150°C junction temperature. Derating is required for high-temperature operation.
Use a fuse or a current-sensing resistor to detect overcurrent, and a voltage supervisor or a Zener diode to detect overvoltage. The datasheet provides guidelines for overcurrent and overvoltage protection.
Yes, the DRV5013AGQDBZR is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, additional testing and validation may be required for specific applications.