-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013AGEDBZRQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-DRV5013AGEDBZRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive Dig-Latch Sensor 3-SOT-23 A 595-DRV5013AGEDBZTQ1 RoHS: Compliant | 1679 |
|
$0.2490 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013AGEDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013AGEDBZRQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 12 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 9 mT | |
Magnetic Field Range-Min | -9 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-30mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5013AGEDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013AGEDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013AGQDBZR | Texas Instruments | $0.1413 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013AGEDBZRQ1 vs DRV5013AGQDBZR |
DRV5013AGQLPGM | Texas Instruments | $0.1554 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013AGEDBZRQ1 vs DRV5013AGQLPGM |
DRV5013AGQDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125 | DRV5013AGEDBZRQ1 vs DRV5013AGQDBZRQ1 |
DRV5013AGELPGQ1 | Texas Instruments | $0.2343 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | DRV5013AGEDBZRQ1 vs DRV5013AGELPGQ1 |
DRV5013AGQLPG | Texas Instruments | $0.5122 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125 | DRV5013AGEDBZRQ1 vs DRV5013AGQLPG |
PDRV5013AGQDBZT | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013AGEDBZRQ1 vs PDRV5013AGQDBZT |
Texas Instruments provides a recommended PCB layout in the DRV5013 application note (SLVAE67) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The sense resistor value depends on the desired current sense accuracy, the maximum current to be measured, and the supply voltage. A general guideline is to choose a sense resistor value that results in a voltage drop of 10-50 mV at the maximum current. TI provides a sense resistor calculator tool to help with the selection.
The DRV5013 is rated for operation from -40°C to 125°C (TJ). However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to consider the operating temperature range and potential thermal management requirements for your specific application.
While the DRV5013 is specified for a 5V supply, it can operate with a supply voltage range of 4.5V to 5.5V. However, the device's performance and accuracy may be affected at lower or higher supply voltages. It's recommended to consult the datasheet and application notes for specific guidance on supply voltage tolerance.
The DRV5013 has a built-in low-pass filter to reduce noise and aliasing. Additionally, external filtering can be implemented using a low-pass filter or a band-pass filter to further reduce noise and aliasing. The filter design depends on the specific application requirements and the frequency range of interest.