Part Details for DRV5013ADQLPGMQ1 by Texas Instruments
Results Overview of DRV5013ADQLPGMQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013ADQLPGMQ1 Information
DRV5013ADQLPGMQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for DRV5013ADQLPGMQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40040-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2498 / $0.4900 | Buy Now |
DISTI #
595-DRV5013ADQLPGMQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Auto Digital-Latch H all Effect Sensor A 595-DRV5013ADQLPGQ1 RoHS: Compliant | 0 |
|
$0.2430 / $0.4900 | Order Now |
|
Rochester Electronics | DRV5013-Q1 Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.1365 / $0.2202 | Buy Now |
Part Details for DRV5013ADQLPGMQ1
DRV5013ADQLPGMQ1 CAD Models
DRV5013ADQLPGMQ1 Part Data Attributes
|
DRV5013ADQLPGMQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013ADQLPGMQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 5.4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-30mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for DRV5013ADQLPGMQ1
This table gives cross-reference parts and alternative options found for DRV5013ADQLPGMQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013ADQLPGMQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013ADEDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 | DRV5013ADQLPGMQ1 vs DRV5013ADEDBZRQ1 |
DRV5013ADQDBZR | Texas Instruments | $0.4225 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013ADQLPGMQ1 vs DRV5013ADQDBZR |
PDRV5013ADQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013ADQLPGMQ1 vs PDRV5013ADQLPG |
DRV5013ADELPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | DRV5013ADQLPGMQ1 vs DRV5013ADELPGQ1 |
DRV5013ADQLPGMQ1 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the DRV5013 application note (SLVAE67). It's essential to follow this layout to ensure proper operation and minimize noise and EMI issues.
-
The choice of resistors depends on the specific application and the desired sensitivity. TI provides a resistor selection guide in the DRV5013 datasheet. Additionally, the application note (SLVAE67) provides more detailed information on resistor selection and tuning.
-
The DRV5013ADQLPGMQ1 has an operating temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to consider the temperature range in your design and ensure proper thermal management.
-
The DRV5013ADQLPGMQ1 is designed to operate with a 3.3V power supply. While it may be possible to use it with a 5V power supply, it's not recommended as it may exceed the maximum rating and affect the device's performance and reliability. TI recommends using a 3.3V power supply for optimal performance.
-
TI provides a troubleshooting guide in the DRV5013 application note (SLVAE67). It covers common issues, such as noise, oscillations, and incorrect output. Additionally, TI's support team and online forums can provide further assistance and guidance.