-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013ADQLPG by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38516-ND
|
DigiKey | MAGNETIC SWITCH LATCH TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9435 In Stock |
|
$0.4808 / $0.8400 | Buy Now |
DISTI #
595-DRV5013ADQLPG
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2.5 to 38 V 3-TO-92 -40 to 125 A 595-DRV5013ADQLPGM RoHS: Compliant | 1261 |
|
$0.2400 / $0.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013ADQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013ADQLPG
Texas Instruments
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.15 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Hysteresis | 5.4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Range | 0-38V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | SIP3,.02,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5013ADQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5013ADQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5013ADEDBZRQ1 | Texas Instruments | $0.1978 | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 150 | DRV5013ADQLPG vs DRV5013ADEDBZRQ1 |
DRV5013ADQDBZR | Texas Instruments | $0.4225 | High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125 | DRV5013ADQLPG vs DRV5013ADQDBZR |
PDRV5013ADQLPG | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | DRV5013ADQLPG vs PDRV5013ADQLPG |
DRV5013ADELPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-TO-92 -40 to 150 | DRV5013ADQLPG vs DRV5013ADELPGQ1 |
A good PCB layout for the DRV5013 involves keeping the high-frequency components (e.g., capacitors, inductors) close to the IC, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise.
The inductor value depends on the output voltage, output current, and switching frequency. A good starting point is to use the inductor value recommended in the datasheet, and then adjust based on the specific application requirements.
The DRV5013 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet and thermal design guidelines for more information.
Yes, the DRV5013 is qualified for automotive and high-reliability applications, but additional testing and validation may be required. Consult the datasheet and Texas Instruments' quality and reliability documentation for more information.
To troubleshoot issues with the DRV5013, start by checking the PCB layout, component values, and soldering quality. Use an oscilloscope to measure the output voltage and current, and consult the datasheet and application notes for guidance on debugging common issues.