-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV5013ADQDBZTQ1 by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5013ADQDBZTQ1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
950 In Stock |
|
$0.6717 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5013ADQDBZTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5013ADQDBZTQ1
Texas Instruments
Automotive, high voltage (up to 38V), high bandwidth (30-kHz) Hall effect latch 3-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 5.4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e4 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | -5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 30 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0-30mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Termination Type | SOLDER |
Texas Instruments provides a recommended PCB layout in the DRV5013 datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
The sense resistor value depends on the desired current sensing range and the output voltage of the DRV5013. A higher sense resistor value provides a higher output voltage, but also increases the noise sensitivity. Texas Instruments provides a sense resistor calculation tool and guidelines in the datasheet to help with the selection.
The DRV5013ADQDBZTQ1 has an operating temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at extreme temperatures. It's essential to consider the temperature range of your application and ensure the device is operated within its specified limits.
The DRV5013 output signal can be susceptible to noise and interference. To filter out noise, you can use a low-pass filter, such as an RC filter or a ferrite bead, in the output signal path. Additionally, proper PCB layout and shielding can help minimize EMI and noise coupling.
The DRV5013ADQDBZTQ1 has a maximum input voltage rating of 76 V. If your application requires a higher voltage, you may need to use an external voltage regulator or a different device. It's essential to ensure the device is operated within its specified voltage ratings to avoid damage or malfunction.