-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver with automatic tune 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRV10964FFDSNT by Texas Instruments is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44065-1-ND
|
DigiKey | IC MOTOR DRIVER 2.1V-5.5V 10SON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
612 In Stock |
|
$0.6346 / $1.3600 | Buy Now |
DISTI #
595-DRV10964FFDSNT
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 5-V nominal 1.8-A p eak sensorless sinus A 595-DRV10964FFDSNR RoHS: Compliant | 665 |
|
$0.6340 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV10964FFDSNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV10964FFDSNT
Texas Instruments
5-V nominal, 1.8-A peak sensorless sinusoidal control 3-phase BLDC motor driver with automatic tune 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Texas Instruments provides a recommended PCB layout in the DRV10964FFDSNT evaluation module documentation, which includes guidelines for component placement, trace routing, and grounding to minimize EMI and noise.
To optimize the DRV10964FFDSNT for low-vibration applications, ensure proper motor selection, adjust the acceleration and deceleration rates, and consider using a vibration-dampening material on the motor or PCB. Additionally, optimize the driver's current settings and adjust the motor's torque profile.
The DRV10964FFDSNT has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management and heat sinking to maintain a safe operating temperature.
To troubleshoot issues with the DRV10964FFDSNT, check the motor connections, ensure proper power supply and voltage levels, and verify the correct configuration of the driver's registers. Use a logic analyzer or oscilloscope to monitor the driver's signals and motor behavior. Consult the datasheet and application notes for specific troubleshooting guidelines.
The DRV10964FFDSNT is designed for use with 3-phase brushless DC motors, but it can be used with other motor types or configurations with proper modifications to the driver's settings and motor control algorithms. Consult the datasheet and application notes for specific guidance on motor compatibility and configuration.