Part Details for DRA1-CMXE60D10 by Crydom Inc
Results Overview of DRA1-CMXE60D10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DRA1-CMXE60D10 Information
DRA1-CMXE60D10 by Crydom Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DRA1-CMXE60D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R9220
|
Newark | Ssr, Din Rail Mount, 60Vdc, 28Vdc, 10A, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:60Vdc, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:-, Operating Voltage Min:1Vdc, Control Voltage Rohs Compliant: Yes |Sensata/crydom DRA1-CMXE60D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$105.3800 | Buy Now |
DISTI #
CC2126-ND
|
DigiKey | SSR RELAY SPST-NO 8A 1-60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
68 In Stock |
|
$82.3803 / $93.3700 | Buy Now |
DISTI #
70130773
|
RS | Relay Solid State DIN Mount 60 VDC/8A Output 20-28 VDC Input Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 17 |
|
$75.4400 / $94.3000 | Buy Now |
DISTI #
CRYDRA1-CMXE60D10
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 60VDC/8A, 20-28VDC IN, FET O | Americas - 5 in Stock |
|
$81.3600 / $97.6320 | Buy Now |
|
Onlinecomponents.com | DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/20 VDC - Output 1-60 VDC - Max Load Current 10 A - LED Status Indicator RoHS: Compliant |
11 In Stock |
|
$75.9000 / $85.9800 | Buy Now |
DISTI #
DRA1-CMXE60D10
|
TME | Relay: solid state, Ucntrl: 20÷28VDC, 5A, 1÷60VDC, DRA1-CMX, 100mΩ Min Qty: 1 | 10 |
|
$78.1500 / $85.8700 | Buy Now |
DISTI #
CRYDRA1-CMXE60D10
|
Interstate Connecting Components | SSR RELAY, DIN RAIL MOUNT 10MM , 60VDC/8A, 20-28VDC IN, FET O | 1 |
|
$81.3600 / $97.6320 | Buy Now |
DISTI #
000000000003149162
|
Sager | Solid State Relays - Industrial Mount DIN Mt 60 VDC/8A out 20-28 VDC input Min Qty: 1 | 10 |
|
$79.4100 / $86.4100 | Buy Now |
|
Master Electronics | DRA1 CMX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 20-28 VDC - Typical Input Current 12 mADC/20 VDC - Output 1-60 VDC - Max Load Current 10 A - LED Status Indicator RoHS: Compliant |
11 In Stock |
|
$75.9000 / $85.9800 | Buy Now |
Part Details for DRA1-CMXE60D10
DRA1-CMXE60D10 CAD Models
DRA1-CMXE60D10 Part Data Attributes
|
DRA1-CMXE60D10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-CMXE60D10
Crydom Inc
Modular Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | CRYDOM | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 60 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
DRA1-CMXE60D10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DRA1-CMXE60D10 is -40°C to 85°C.
-
Yes, the DRA1-CMXE60D10 is designed to withstand high-vibration environments and is suitable for use in industrial and transportation applications.
-
The typical response time for the DRA1-CMXE60D10 is 10-20 milliseconds.
-
Yes, the DRA1-CMXE60D10 is compatible with 24V AC/DC power supplies and can operate within a wide range of input voltages.
-
Yes, the DRA1-CMXE60D10 is designed for use in hazardous locations and meets the requirements for Class I, Division 2, Groups A, B, C, and D environments.