Part Details for DPX1608LKU5R2455A by Pulse Electronics Corporation
Results Overview of DPX1608LKU5R2455A by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPX1608LKU5R2455A Information
DPX1608LKU5R2455A by Pulse Electronics Corporation is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DPX1608LKU5R2455A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9576
|
Newark | 1608 2.4-5Ghz Diplexer Typeu5 Rohs Compliant: Yes |Pulse Electronics DPX1608LKU5R2455A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0850 / $0.1280 | Buy Now |
DISTI #
553-DPX1608LKU5R2455ACT-ND
|
DigiKey | DIPLEXER 2.4/5GHZ U5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0676 / $0.1400 | Buy Now |
DISTI #
673-DPX168LKU5R2455A
|
Mouser Electronics | Signal Conditioning 1608 2.4/5GHz Diplexer TypeU5 Pass Band 2400-2500, 4900-5950 MHz RoHS: Compliant | 3970 |
|
$0.0560 / $0.1900 | Buy Now |
DISTI #
V72:2272_28865320
|
Arrow Electronics | RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5100MHz/5150MHz to 5950MHz 6-Pin Case 0603(1608Metric) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 Container: Cut Strips | Americas - 4000 |
|
$0.1521 / $0.1653 | Buy Now |
DISTI #
DPX1608LKU5R2455A
|
TTI | Signal Conditioning 1608 2.4/5GHz Diplexer TypeU5 Pass Band 2400-2500, 4900-5950 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
DPX1608LKU5R2455A
|
IBS Electronics | DPX1608LKU5R2455A by Pulse is a compact surface-mount RF inductor with a 2455 MHz center frequency, 0.8 mm x 0.6 mm size, and low profile, ideal for high-frequency applications. Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.0494 / $0.0534 | Buy Now |
Part Details for DPX1608LKU5R2455A
DPX1608LKU5R2455A CAD Models
DPX1608LKU5R2455A Part Data Attributes
|
DPX1608LKU5R2455A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX1608LKU5R2455A
Pulse Electronics Corporation
1 Section(s) Min, 1 Section(s) Max, 5425MHz, 6 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | DIPLEXER | |
Height | 0.7 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Width | 0.8 mm |