Part Details for DPX1608LKU2R2460L by Pulse Electronics Corporation
Results Overview of DPX1608LKU2R2460L by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPX1608LKU2R2460L Information
DPX1608LKU2R2460L by Pulse Electronics Corporation is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DPX1608LKU2R2460L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9575
|
Newark | 1608 Wifi 7 2.4G-5-7G Dpx Typeu2 Rohs Compliant: Yes |Pulse Electronics DPX1608LKU2R2460L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0930 / $0.1410 | Buy Now |
DISTI #
553-DPX1608LKU2R2460LCT-ND
|
DigiKey | DIPLEXER WIFI 7 2.4G/5-7G U2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0604 / $0.1600 | Buy Now |
DISTI #
673-DPX1608LKU2R246L
|
Mouser Electronics | Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeU2 Pass Band 2400-2500, 5150-7125 MHz RoHS: Compliant | 3970 |
|
$0.0550 / $0.2100 | Buy Now |
DISTI #
V72:2272_28865300
|
Arrow Electronics | RF Diplexer Single 2400MHz to 2500MHz/5150MHz to 7125MHz 6-Pin Case 0603(1608Metric) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 Container: Cut Strips | Americas - 4000 |
|
$0.0650 / $0.2413 | Buy Now |
DISTI #
80597414
|
Verical | RF Diplexer Single 2400MHz to 2500MHz/5150MHz to 7125MHz 6-Pin Case 0603(1608Metric) RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 2417 | Americas - 4000 |
|
$0.0650 / $0.1122 | Buy Now |
DISTI #
DPX1608LKU2R2460L
|
TTI | Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeU2 Pass Band 2400-2500, 5150-7125 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |