Part Details for DPX1608LKM2R2460A by Pulse Electronics Corporation
Results Overview of DPX1608LKM2R2460A by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPX1608LKM2R2460A Information
DPX1608LKM2R2460A by Pulse Electronics Corporation is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DPX1608LKM2R2460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9573
|
Newark | 1608 Wifi 7 2.4G-5-7G Dpx Typem2 Rohs Compliant: Yes |Pulse Electronics DPX1608LKM2R2460A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1070 / $0.1620 | Buy Now |
DISTI #
673-DPX1608LKM2R246A
|
Mouser Electronics | Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeM2 Pass Band 2400-2500, 5150-7125 MHz RoHS: Compliant | 3750 |
|
$0.0520 / $0.1800 | Buy Now |
DISTI #
V72:2272_28865309
|
Arrow Electronics | RF Diplexer Single 2400MHz to 2500MHz/5170MHz to 7125MHz Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 Container: Cut Strips | Americas - 4000 |
|
$0.1601 / $0.1740 | Buy Now |
DISTI #
DPX1608LKM2R2460A
|
TTI | Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeM2 Pass Band 2400-2500, 5150-7125 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
DPX1608LKM2R2460A
|
TTI | Signal Conditioning 1608 Wifi 7 2.4G/5-7G DPX TypeM2 Pass Band 2400-2500, 5150-7125 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |