Part Details for DPG30IM300PC by IXYS Corporation
Results Overview of DPG30IM300PC by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPG30IM300PC Information
DPG30IM300PC by IXYS Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DPG30IM300PC
DPG30IM300PC CAD Models
DPG30IM300PC Part Data Attributes
|
DPG30IM300PC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG30IM300PC
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.66 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 175 W | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
DPG30IM300PC Frequently Asked Questions (FAQ)
-
The recommended gate drive voltage for the DPG30IM300PC is between 10V to 15V, with a typical value of 12V. This ensures proper switching and minimizes losses.
-
The thermal resistance of the DPG30IM300PC can be calculated using the junction-to-case thermal resistance (RθJC) and the case-to-ambient thermal resistance (RθCA). The datasheet provides RθJC, and RθCA can be estimated based on the specific heat sink and cooling system used.
-
The maximum allowed dv/dt for the DPG30IM300PC is 10 kV/μs. Exceeding this value may lead to premature failure or reduced lifespan.
-
Yes, the DPG30IM300PC can be used in a parallel configuration, but it's essential to ensure that the devices are properly matched and the gate drive signals are synchronized to prevent uneven current sharing and potential oscillations.
-
A recommended snubber circuit for the DPG30IM300PC consists of a 10 nF to 100 nF capacitor and a 10 Ω to 100 Ω resistor in series, connected between the drain and source terminals. This helps to reduce voltage overshoot and ringing during switching.