Part Details for DPAD1-TO-78-5L-ROHS by Linear Integrated Systems
Results Overview of DPAD1-TO-78-5L-ROHS by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPAD1-TO-78-5L-ROHS Information
DPAD1-TO-78-5L-ROHS by Linear Integrated Systems is an Other Diode.
Other Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for DPAD1-TO-78-5L-ROHS
DPAD1-TO-78-5L-ROHS CAD Models
DPAD1-TO-78-5L-ROHS Part Data Attributes
|
DPAD1-TO-78-5L-ROHS
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
DPAD1-TO-78-5L-ROHS
Linear Integrated Systems
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W5 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.5 W | |
Reverse Current-Max | 0.000001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |