Part Details for DP-36 by Aeroflex Inc
Results Overview of DP-36 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP-36 Information
DP-36 by Aeroflex Inc is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for DP-36
DP-36 CAD Models
DP-36 Part Data Attributes
|
DP-36
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
DP-36
Aeroflex Inc
RF/Microwave Phase Shifter, 950 MHz - 1220 MHz, 0 deg - 180 deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=40DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Insertion Loss-Max | 2.5 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 1220 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Surface Mount | NO | |
VSWR-Max | 1.35 |