-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DO1608C-103MLB by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2287199
|
Farnell | INDUCTOR, 10UH, 1.5A, 20%, PWR, 35MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 1819 |
|
$1.4244 / $2.3030 | Buy Now |
DISTI #
2287199RL
|
Farnell | INDUCTOR, 10UH, 1.5A, 20%, PWR, 35MHZ RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 1819 |
|
$1.4244 / $1.5176 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 347 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 277 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 176 |
|
$1.2090 / $2.4180 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 152 |
|
$1.2090 / $2.4180 | Buy Now |
|
Win Source Electronics | SMT Power Inductors - DO1608C | 5640 |
|
$0.8459 / $1.2688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DO1608C-103MLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO1608C-103MLB
Coilcraft Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the DO1608C-103MLB is a rectangular pad with a size of 1.5 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape.
To ensure reliability in high-temperature applications, it is recommended to derate the inductor's current rating according to the temperature derating curve provided in the datasheet, and to ensure good thermal conduction to a heat sink or PCB ground plane.
While the DO1608C-103MLB is designed for high-frequency applications, its performance may degrade above 100 MHz due to self-resonance and skin effect. It is recommended to consult with Coilcraft's application engineers to determine the suitability of the inductor for specific high-frequency applications.
To minimize the effects of moisture and humidity, it is recommended to store the DO1608C-103MLB in a dry, cool place, and to follow proper handling and soldering procedures to prevent moisture ingress during assembly.
The recommended soldering profile for the DO1608C-103MLB is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a cooling rate of 4°C/second or less.