-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DMN62D0UT-7 by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMN62D0UT-7DICT-ND
|
DigiKey | MOSFET N-CH 60V 0.32A SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.0367 / $0.3000 | Buy Now |
DISTI #
DMN62D0UT-7
|
Avnet Americas | MOSFET BVDSS: 41V~60V SOT523 T&R 3K - Tape and Reel (Alt: DMN62D0UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1914000 Factory Stock |
|
$0.0332 / $0.0339 | Buy Now |
DISTI #
621-DMN62D0UT-7
|
Mouser Electronics | MOSFETs N-Ch Enh Mode Fet 60V 20Vgss 0.47W RoHS: Compliant | 4965 |
|
$0.0410 / $0.3000 | Buy Now |
DISTI #
DMN62D0UT-7
|
TME | Transistor: N-MOSFET, unipolar, 60V, 260mA, Idm: 1.2A, 340mW, SOT523 Min Qty: 10 | 0 |
|
$0.0416 / $0.0742 | RFQ |
DISTI #
DMN62D0UT-7
|
Avnet Asia | MOSFET BVDSS: 41V~60V SOT523 T&R 3K (Alt: DMN62D0UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0259 / $0.0367 | Buy Now |
DISTI #
DMN62D0UT-7
|
Avnet Silica | MOSFET BVDSS 41V60V SOT523 TR 3K (Alt: DMN62D0UT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 1596000 |
|
$0.0494 / $0.0535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMN62D0UT-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMN62D0UT-7
Diodes Incorporated
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-523, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.4 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.34 W | |
Reference Standard | MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating temperature range for the DMN62D0UT-7 is -55°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating guidelines for the device, especially in high-temperature applications. This includes reducing the voltage and current ratings as the temperature increases.
The maximum allowable power dissipation for the DMN62D0UT-7 is 2.5W. However, this value can vary depending on the specific application and operating conditions.
Yes, the DMN62D0UT-7 can be used in switching regulator applications due to its fast switching speed and low voltage drop. However, it's essential to ensure that the device is properly biased and that the switching frequency is within the recommended range.
To protect the DMN62D0UT-7 from ESD, it's essential to follow proper handling and storage procedures, such as using anti-static bags, wrist straps, and mats. Additionally, ensure that the device is properly grounded during assembly and testing.