Part Details for DM74ALS580AWMX by Texas Instruments
Results Overview of DM74ALS580AWMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS580AWMX Information
DM74ALS580AWMX by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74ALS580AWMX
DM74ALS580AWMX CAD Models
DM74ALS580AWMX Part Data Attributes
|
DM74ALS580AWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS580AWMX
Texas Instruments
ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 26 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS580AWMX
This table gives cross-reference parts and alternative options found for DM74ALS580AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS580AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS563BDWR | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | DM74ALS580AWMX vs SN74ALS563BDWR |
SN74ALS580BDW | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | DM74ALS580AWMX vs SN74ALS580BDW |
DM74ALS563AWMX | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | DM74ALS580AWMX vs DM74ALS563AWMX |
SN74ALS580BDWRG4 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, ROHS COMPLIANT, PLASTIC, SO-20 | DM74ALS580AWMX vs SN74ALS580BDWRG4 |
SN74ALS563BDWG4 | Texas Instruments | Check for Price | ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | DM74ALS580AWMX vs SN74ALS563BDWG4 |
SN74ALS580BDWR | Texas Instruments | Check for Price | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70 | DM74ALS580AWMX vs SN74ALS580BDWR |
DM74ALS563AWMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | DM74ALS580AWMX vs DM74ALS563AWMX |
SN74ALS563BDWRE4 | Texas Instruments | Check for Price | IC ALS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20, Bus Driver/Transceiver | DM74ALS580AWMX vs SN74ALS563BDWRE4 |