Part Details for DM74ALS08MX_NL by Fairchild Semiconductor Corporation
Results Overview of DM74ALS08MX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM74ALS08MX_NL Information
DM74ALS08MX_NL by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DM74ALS08MX_NL
DM74ALS08MX_NL CAD Models
DM74ALS08MX_NL Part Data Attributes
|
DM74ALS08MX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74ALS08MX_NL
Fairchild Semiconductor Corporation
AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74ALS08MX_NL
This table gives cross-reference parts and alternative options found for DM74ALS08MX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS08MX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS08DR | Texas Instruments | $0.3481 | 4-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOIC 0 to 70 | DM74ALS08MX_NL vs SN74ALS08DR |
74ALS08D | NXP Semiconductors | Check for Price | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | DM74ALS08MX_NL vs 74ALS08D |
SN74ALS08D3 | Texas Instruments | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT AND,ALS-TTL,SOP,14PIN,PLASTIC | DM74ALS08MX_NL vs SN74ALS08D3 |
DM74ALS08MX | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | DM74ALS08MX_NL vs DM74ALS08MX |
74ALS08D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate | DM74ALS08MX_NL vs 74ALS08D-T |
N74ALS08D-T | NXP Semiconductors | Check for Price | IC ALS SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | DM74ALS08MX_NL vs N74ALS08D-T |