-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM64J72S205Q3 by C&K is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH8916
|
Newark | Rocker Sw, Dpst, 10A, 48Vdc, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Dm Series, Contact Current Ac Max:10A Rohs Compliant: Yes |C&k Components DM64J72S205Q3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 | Buy Now |
DISTI #
CKC2020-ND
|
DigiKey | SWITCH ROCKER DPST 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
299 In Stock |
|
$6.6198 / $10.3200 | Buy Now |
DISTI #
611-DM64J72S205Q3
|
Mouser Electronics | Rocker Switches ILLUM ROCKER SWITCH RoHS: Compliant | 29 |
|
$6.6100 / $10.3200 | Buy Now |
DISTI #
70128321
|
RS | Switch, Rocker, DPST, ON-OFF, Snap-In, Black Rocker W/Window, Red LED,10A,125VAC, QC Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9700 | RFQ |
DISTI #
84999763
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1913 | Americas - 195 |
|
$11.5830 / $23.7380 | Buy Now |
DISTI #
87330637
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 36 |
|
$10.8706 | Buy Now |
DISTI #
DM64J72S205Q3
|
TTI | Rocker Switches ILLUM ROCKER SWITCH RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6.5200 / $6.9900 | Buy Now |
DISTI #
DM64J72S205Q3
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/125VAC, black, LED, -20÷65°C Min Qty: 1 | 36 |
|
$7.1300 / $8.8100 | Buy Now |
DISTI #
DM64J72S205Q3
|
IBS Electronics | ROCKER SWITCH DPST ON-OFF LATCHED QUICK CONNECT TERMINAL ROCKER ACTUATOR PANEL MOUNT Min Qty: 5 Package Multiple: 1 | 196 |
|
$7.7350 / $23.7380 | Buy Now |
DISTI #
000000000000593069
|
Sager | Rocker Switches ILLUM ROCKER SWITCH Min Qty: 50 | 0 |
|
$6.2600 / $6.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM64J72S205Q3
C&K
Buy Now
Datasheet
|
Compare Parts:
DM64J72S205Q3
C&K
ROCKER SWITCH, DPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT, RED LED | |
Body Breadth | 12.7 mm | |
Body Height | 20.14 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.31 inch | |
Termination Type | QUICK CONNECT |
The recommended operating temperature range for the DM64J72S205Q3 is -40°C to 85°C.
Yes, the DM64J72S205Q3 is designed for high-reliability applications, with a long lifespan and low contact resistance.
The maximum voltage rating for the DM64J72S205Q3 is 12VDC.
Yes, the DM64J72S205Q3 is designed to operate in harsh environments, including high temperatures, humidity, and vibration.
The typical bounce time for the DM64J72S205Q3 is 5ms.