-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.03A, 5VDC, 1.6mm, 3 PCB Hole Cnt, Solder Terminal, Short Lever Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DM1-01P-30-3 by SPC Multicomp is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6054
|
Newark | Microswitch, Spdt, Short Lever, Solder, 1 A, 125 V Rohs Compliant: Yes |Multicomp Pro DM1-01P-30-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 931356 |
|
$0.4420 / $0.6130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM1-01P-30-3
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DM1-01P-30-3
SPC Multicomp
Snap Acting/Limit Switch, SPDT, Momentary, 0.03A, 5VDC, 1.6mm, 3 PCB Hole Cnt, Solder Terminal, Short Lever Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Actuator Length | 0.559 inch | |
Actuator Travel | 1.6 mm | |
Actuator Type | SHORT LEVER | |
Body Breadth | 5.7 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.8 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | 0.03A@5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.294 N | |
Operating Position | 0.346 inch | |
PCB Hole Count | 3 | |
Pre-Travel-Max | 1.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
The maximum switching frequency of the DM1-01P-30-3 relay module is around 10-20 Hz, depending on the application and environmental conditions.
Yes, the DM1-01P-30-3 relay module can be controlled by a microcontroller. You'll need to ensure the microcontroller's output voltage and current are compatible with the relay module's input requirements.
The operating temperature range of the DM1-01P-30-3 relay module is typically between -40°C to 85°C, but this may vary depending on the specific application and environmental conditions.
The DM1-01P-30-3 relay module is designed for use with AC loads up to 30A, but it can also be used with DC loads up to 10A. However, ensure the relay module's specifications match the load's requirements.
The bounce time of the DM1-01P-30-3 relay module is typically around 5-10 ms, but this may vary depending on the specific application and environmental conditions.