-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLLFSD01T-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8346
|
Newark | Ss Diode, 1.2V, 0.1A, Sod-523, Single Rohs Compliant: Yes |Diodes Inc. DLLFSD01T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3300 |
|
$0.0570 / $0.2800 | Buy Now |
DISTI #
DLLFSD01T-7DICT-ND
|
DigiKey | DIODE STANDARD 80V 100MA SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38177 In Stock |
|
$0.0289 / $0.1000 | Buy Now |
DISTI #
DLLFSD01T-7
|
Avnet Americas | Small Signal Diode, Single, 80 V, 100 mA, 1.2 V, 4 ns, 2 A - Tape and Reel (Alt: DLLFSD01T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 222000 Factory Stock |
|
$0.0237 / $0.0242 | Buy Now |
DISTI #
621-DLLFSD01T-7
|
Mouser Electronics | Small Signal Switching Diodes 85Vrm Ultra Low Leak 80Vrrm Fast Reverse RoHS: Compliant | 23120 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
DLLFSD01T-7
|
Avnet Silica | Small Signal Diode Single 80 V 100 mA 12 V 4 ns 2 A (Alt: DLLFSD01T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
|
LCSC | 80V Independent Type 1.2V100mA 4ns 100mA SOD-523 Switching Diodes ROHS | 3670 |
|
$0.0356 / $0.0622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLLFSD01T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DLLFSD01T-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DLLFSD01T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLLFSD01T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS361LP3-7 | Diodes Incorporated | $0.0932 | Rectifier Diode, Blank, 1 Element, 0.1A, 80V V(RRM), Silicon, 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | DLLFSD01T-7 vs 1SS361LP3-7 |
1SS361LPH4-7B | Diodes Incorporated | $0.1083 | Rectifier Diode, 1 Element, 0.1A, 80V V(RRM), Silicon, 1 X 0.60 MM, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006H4-2, 2 PIN | DLLFSD01T-7 vs 1SS361LPH4-7B |
1SS187 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | DLLFSD01T-7 vs 1SS187 |
1SS400G | Rectron Semiconductor | Check for Price | Rectifier Diode, | DLLFSD01T-7 vs 1SS400G |
The recommended operating voltage range for the DLLFSD01T-7 is 2.7V to 5.5V.
To ensure proper power-on and power-off, it is recommended to follow a power-up sequence of EN (enable) pin first, followed by VIN (input voltage). During power-down, the sequence should be reversed.
The maximum current rating for the DLLFSD01T-7 is 1A.
To handle thermal considerations, ensure proper heat sinking, and follow the recommended PCB layout guidelines to minimize thermal resistance. Operating temperature range is -40°C to 85°C.
The EN (enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled.