Part Details for DIP12-1A72-12M by Standex-Meder Electronics
Results Overview of DIP12-1A72-12M by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIP12-1A72-12M Information
DIP12-1A72-12M by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DIP12-1A72-12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DIP12-1A72-12M
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 1A, max.200VDC, 145mW Min Qty: 1 | 300 |
|
$2.1700 / $3.3400 | Buy Now |