Part Details for DIP05-1A72-11L by Standex-Meder Electronics
Results Overview of DIP05-1A72-11L by Standex-Meder Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DIP05-1A72-11L Information
DIP05-1A72-11L by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for DIP05-1A72-11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM3876
|
Newark | Reed Relay, 1 Form A, Spst-No |Standexmeder DIP05-1A72-11L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
374-1051-ND
|
DigiKey | RELAY REED SPST 1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tube |
672 In Stock |
|
$2.6302 / $3.7200 | Buy Now |
DISTI #
876-DIP05-1A72-11L
|
Mouser Electronics | Reed Relays 1 Form A 5 V Molded DIP RoHS: Compliant | 0 |
|
$1.9900 / $3.7200 | Order Now |
DISTI #
E02:0323_09217437
|
Arrow Electronics | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2509 | Europe - 689 |
|
$1.9523 / $3.8718 | Buy Now |
DISTI #
STXDIP05-1A72-11L
|
Heilind Electronics | REED RELAY, 1 FORM A, SPST-NO, 5V MOLDED DIP | Americas - 0 in Stock |
|
$2.0000 / $2.6950 | Buy Now |
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 5V Molded DIP RoHS: Compliant |
20 In Stock 200 On Order |
|
$1.5200 / $3.0600 | Buy Now |
DISTI #
46075150
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 687 |
|
$1.9643 / $3.8349 | Buy Now |
DISTI #
62406330
|
Verical | Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.3x7.87x5.7)mm THT Dry RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1920 | Americas - 20 |
|
$2.3140 / $3.9780 | Buy Now |
DISTI #
DIP05-1A72-11L
|
TTI | Reed Relays 1 Form A 5 V Molded DIP RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.7500 / $2.3900 | Buy Now |
DISTI #
DIP05-1A72-11L
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 500mA, max.200VDC, 50mW Min Qty: 100 | 0 |
|
$1.9100 / $2.4600 | RFQ |
Part Details for DIP05-1A72-11L
DIP05-1A72-11L CAD Models
DIP05-1A72-11L Part Data Attributes
|
DIP05-1A72-11L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP05-1A72-11L
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.014A (Coil), 7.5VDC (Coil), 50mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Meder | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.4 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 7.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 6.4mm x 5.1mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |