Part Details for DI78L06ZAB by Diotec Semiconductor AG
Results Overview of DI78L06ZAB by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DI78L06ZAB Information
DI78L06ZAB by Diotec Semiconductor AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DI78L06ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-DI78L06ZABCT-ND
|
DigiKey | IC REG LINEAR 6V 100MA TO92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
1990 In Stock |
|
$0.0386 / $0.3500 | Buy Now |
DISTI #
637-DI78L06ZAB
|
Mouser Electronics | LDO Voltage Regulators VR, TO-92, 30V, 5.76V, 6.24V RoHS: Compliant | 4284 |
|
$0.0380 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator - TO-92 - 30V .. 5.76V - 6.24V .. 6mA RoHS: Compliant | 0 |
|
$0.0337 / $0.0448 | Buy Now |
DISTI #
78442986
|
Verical | Standard Regulator Pos 6V 0.1A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 765 Package Multiple: 1 | Americas - 1962 |
|
$0.0676 / $0.1010 | Buy Now |
DISTI #
DI78L06ZAB-DIO
|
TME | IC: voltage regulator, linear,fixed, 6V, 0.1A, TO92, THT, bulk, ±5% Min Qty: 5 | 0 |
|
$0.0420 / $0.1356 | RFQ |
Part Details for DI78L06ZAB
DI78L06ZAB CAD Models
DI78L06ZAB Part Data Attributes
|
DI78L06ZAB
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
DI78L06ZAB
Diotec Semiconductor AG
Fixed Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | TO-92, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-10 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |