-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DGD05473FN-7 by Diodes Incorporated is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3194
|
Newark | Gate Driver, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. DGD05473FN-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.2890 | Buy Now |
DISTI #
DGD05473FN-7DICT-ND
|
DigiKey | IC GATE DRV HALF-BRDG DFN3030-10 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1152 In Stock |
|
$0.2830 / $0.6700 | Buy Now |
DISTI #
DGD05473FN-7
|
Avnet Americas | HV GATE DRIVER W-DFN3030-10 T&R 3K - Tape and Reel (Alt: DGD05473FN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 255000 Factory Stock |
|
$0.2509 / $0.2640 | Buy Now |
DISTI #
621-DGD05473FN-7
|
Mouser Electronics | Gate Drivers HV Gate Driver RoHS: Compliant | 392 |
|
$0.2850 / $0.6700 | Buy Now |
DISTI #
A03:0893_08150256
|
Arrow Electronics | Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 10-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2335 | Asia - 3000 |
|
$0.2735 | Buy Now |
DISTI #
V72:2272_19111618
|
Arrow Electronics | Driver 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 10-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 191 |
|
$0.2735 / $0.3966 | Buy Now |
DISTI #
DGD05473FN-7
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, Ch: 1 Min Qty: 1 | 0 |
|
$0.3350 / $0.7750 | RFQ |
DISTI #
DGD05473FN-7
|
Avnet Asia | HV GATE DRIVER W-DFN3030-10 T&R 3K (Alt: DGD05473FN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2509 / $0.2807 | Buy Now |
DISTI #
DGD05473FN-7
|
Avnet Silica | HV GATE DRIVER WDFN303010 TR 3K (Alt: DGD05473FN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4231 / $0.4583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGD05473FN-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD05473FN-7
Diodes Incorporated
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
The recommended PCB footprint for DGD05473FN-7 is a 6-pin SOT23 package with a 1.5mm x 1.5mm body size. The datasheet provides a recommended land pattern and soldering guidelines.
To ensure output voltage stability, it's essential to follow the recommended capacitor values and placement guidelines in the datasheet. Additionally, consider using a low-ESR capacitor and placing it close to the device to minimize noise and oscillations.
The DGD05473FN-7 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to consider the thermal design and heat dissipation in your application.
Yes, the DGD05473FN-7 is AEC-Q100 qualified, making it suitable for automotive and high-reliability applications. However, it's essential to follow the recommended design and testing guidelines to ensure the device meets the required standards.
The datasheet provides guidelines for power sequencing and startup requirements. It's essential to follow these guidelines to ensure proper device operation and prevent damage. Consider using a power sequencing controller or a dedicated startup circuit to ensure a smooth startup.