-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DGD0506AM10-13 by Diodes Incorporated is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3192
|
Newark | Gate Driver, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. DGD0506AM10-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 493 |
|
$0.3230 / $0.9640 | Buy Now |
DISTI #
DGD0506AM10-13DICT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19467 In Stock |
|
$0.1516 / $0.3900 | Buy Now |
DISTI #
DGD0506AM10-13
|
Avnet Americas | MOSFET DRVR 50V 2A Hi/Lo Side Non-Inv 10-Pin MSOP SMD T/R - Tape and Reel (Alt: DGD0506AM10-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 510000 Factory Stock |
|
$0.1387 / $0.1423 | Buy Now |
DISTI #
621-DGD0506AM10-13
|
Mouser Electronics | Gate Drivers HV Gate Driver MSOP-10 T&R 2.5K RoHS: Compliant | 1521 |
|
$0.1540 / $0.3900 | Buy Now |
DISTI #
DGD0506AM10-13
|
TME | IC: driver, MOSFET half-bridge, high-side,gate driver, MSOP10 Min Qty: 1 | 0 |
|
$0.1900 / $0.5240 | RFQ |
DISTI #
DGD0506AM10-13
|
Avnet Asia | MOSFET DRVR 50V 2A Hi/Lo Side Non-Inv 10-Pin MSOP SMD T/R (Alt: DGD0506AM10-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1353 / $0.1513 | Buy Now |
DISTI #
DGD0506AM10-13
|
Avnet Silica | MOSFET DRVR 50V 2A HiLo Side NonInv 10Pin MSOP SMD TR (Alt: DGD0506AM10-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 2 MOSFET 1.5A 17ns 12ns 8V14V 2A MSOP-10 Gate Drivers ROHS | 4317 |
|
$0.1601 / $0.2938 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 125000 |
|
$0.2077 / $0.2250 | Buy Now |
|
Win Source Electronics | IC GATE DRVR HALF-BRIDGE 10MSOP | 15000 |
|
$0.2474 / $0.3711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DGD0506AM10-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DGD0506AM10-13
Diodes Incorporated
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern around the thermal pad is suggested.
Ensure proper thermal management, follow recommended PCB layout, and consider derating the device's power handling at higher temperatures to prevent thermal runaway.
Handle the device with ESD-protective equipment and follow standard ESD handling procedures. The device has built-in ESD protection, but it's not a substitute for proper handling and storage.
The DGD0506AM10-13 is an industrial-grade device, but it's not specifically designed for high-reliability or automotive applications. Consult with Diodes Incorporated for alternative options or custom solutions.
Follow the recommended soldering profile: peak temperature 260°C, time above 217°C 30s max. For rework, use a low-temperature soldering iron and avoid applying excessive heat or force.