Part Details for DG411FDY+ by Maxim Integrated Products
Results Overview of DG411FDY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG411FDY+ Information
DG411FDY+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for DG411FDY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DG411FDY+-ND
|
DigiKey | IC SWITCH SPST-NCX4 35OHM 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
58 In Stock |
|
$6.7665 / $11.1000 | Buy Now |
Part Details for DG411FDY+
DG411FDY+ CAD Models
DG411FDY+ Part Data Attributes
|
DG411FDY+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG411FDY+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG411FDY+
This table gives cross-reference parts and alternative options found for DG411FDY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411FDY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG411FDY-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | DG411FDY+ vs DG411FDY-T |
DG411FDY+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | DG411FDY+ vs DG411FDY+T |
DG411FDY+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the DG411FDY+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the switching frequency of the device as low as possible.
-
The DG411FDY+ requires a single 3.3V or 5V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirements involve powering up the VCC pin before the IN+ and IN- pins, and powering down the VCC pin after the IN+ and IN- pins.
-
The maximum allowable voltage on the IN+ and IN- pins is ±20V, and it's recommended to use external voltage limiting resistors or diodes to protect the device from overvoltage conditions. Additionally, it's recommended to use a voltage clamp or a transient voltage suppressor (TVS) to protect the device from electrostatic discharge (ESD) and other transient events.
-
The correct value of the external resistors and capacitors required for the DG411FDY+ can be determined using the equations and graphs provided in the datasheet. The values of the resistors and capacitors depend on the specific application, the frequency of operation, and the desired level of attenuation and filtering.
-
The typical settling time of the DG411FDY+ is around 1-2 microseconds, and it affects the overall system performance by determining the time it takes for the output to settle to its final value after a change in the input signal. A shorter settling time is generally desirable for high-speed applications, but it may require more careful layout and routing to minimize noise and ringing.